Part Details for 0395372011 by Molex
Overview of 0395372011 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0395372011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395372011-ND
|
DigiKey | TERM BLOCK PLUG 11POS 5.08MM Min Qty: 720 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6095 | Buy Now |
DISTI #
0395372011
|
Avnet Americas | Conn Eurostyle Block F 11 POS 5.08mm Screw ST Cable Mount 10A/Contact - Bulk (Alt: 0395372011) RoHS: Compliant Min Qty: 720 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4029 / $5.6070 | Buy Now |
DISTI #
MOL39537-2011
|
Heilind Electronics | 5.08MM EURO PLUG VERT ME RWE LK 11CKT | Americas - 0 in Stock |
|
$4.4231 / $4.8656 | Buy Now |
Part Details for 0395372011
0395372011 CAD Models
0395372011 Part Data Attributes
|
0395372011
Molex
Buy Now
Datasheet
|
Compare Parts:
0395372011
Molex
Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0395372011
This table gives cross-reference parts and alternative options found for 0395372011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395372011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020012-H114A01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395372011 vs 20020012-H114A01LF |
20020012-G114B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395372011 vs 20020012-G114B01LF |
20020012-G114A01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395372011 vs 20020012-G114A01LF |
20020012-G111B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395372011 vs 20020012-G111B01LF |
20020034-G113B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395372011 vs 20020034-G113B01LF |
20020012-H111A01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395372011 vs 20020012-H111A01LF |
20020012-H113B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395372011 vs 20020012-H113B01LF |
20020036-H113B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395372011 vs 20020036-H113B01LF |
227-561 | Strip Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395372011 vs 227-561 |
20020012-G113B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395372011 vs 20020012-G113B01LF |