There are no models available for this part yet.
Overview of 0395372003 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0395372003 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0395372003-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 2700 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0192 | Buy Now | |
DISTI #
0395372003
|
Avnet Americas | Conn Eurostyle Block F 3 POS 5.08mm Screw ST Cable Mount 10A/Contact - Bulk (Alt: 0395372003) RoHS: Compliant Min Qty: 2700 Package Multiple: 540 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2419 / $1.3661 | Buy Now | |
DISTI #
MOL39537-2003
|
Heilind Electronics | 5.08MM EURO PLUG VERT ME RWE LK 3CKT | Americas - 45 in Stock |
|
$1.4645 / $1.4646 | Buy Now | |
DISTI #
MOL39537-2003
|
Interstate Connecting Components | 5.08MM EURO PLUG VERT ME RWE LK 3CKT | 15 |
|
$1.4645 / $1.4646 | Buy Now |
CAD Models for 0395372003 by Molex
Part Data Attributes for 0395372003 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
POLARIZED
|
Fastening Method
|
SCREW
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3.31 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 0395372003
This table gives cross-reference parts and alternative options found for 0395372003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395372003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020035-G032B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395372003 vs 20020035-G032B01LF |
20020034-H032B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395372003 vs 20020034-H032B01LF |
20020034-G033B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395372003 vs 20020034-G033B01LF |
20020035-H034B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395372003 vs 20020035-H034B01LF |
20020036-H033B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395372003 vs 20020036-H033B01LF |
20020034-G034B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395372003 vs 20020034-G034B01LF |
20020036-H034B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395372003 vs 20020036-H034B01LF |
20020035-H033B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395372003 vs 20020035-H033B01LF |
254-553/000-009 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 0395372003 vs 254-553/000-009 |
20020036-H034B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 0395372003 vs 20020036-H034B01LF |