Part Details for 0395355008 by Molex
Overview of 0395355008 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395355008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22055-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
167 In Stock |
|
$1.0396 / $2.5900 | Buy Now |
DISTI #
0395355008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395355008) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0626 / $2.5694 | Buy Now |
DISTI #
MOL39535-5008
|
Heilind Electronics | 5.08MM EURO HEADER VERT ME GR 8CKT | Americas - 0 in Stock |
|
$3.1649 / $3.2121 | Buy Now |
Part Details for 0395355008
0395355008 CAD Models
0395355008 Part Data Attributes
|
0395355008
Molex
Buy Now
Datasheet
|
Compare Parts:
0395355008
Molex
TERM BLOCK HDR 8POS VERT 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |