Part Details for 0395350019 by Molex
Overview of 0395350019 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395350019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395350019-ND
|
DigiKey | TERM BLOCK HDR 19POS VERT 5.08MM Min Qty: 720 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7601 | Buy Now |
DISTI #
0395350019
|
Avnet Americas | Conn Shrouded Header HDR 19 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395350019) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3521 / $4.2689 | Buy Now |
DISTI #
MOL39535-0019
|
Heilind Electronics | 5.08MM EURO HEADER VERT ME BL 19CKT | Americas - 0 in Stock |
|
$2.9559 / $3.3485 | Buy Now |
Part Details for 0395350019
0395350019 CAD Models
0395350019 Part Data Attributes:
|
0395350019
Molex
Buy Now
Datasheet
|
Compare Parts:
0395350019
Molex
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |