Part Details for 0395345202 by Molex
Overview of 0395345202 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0395345202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395345202-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 4320 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7412 | Buy Now |
DISTI #
0395345202
|
Avnet Americas | Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395345202) RoHS: Compliant Min Qty: 4320 Package Multiple: 1080 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002977047
|
Sager | Pluggable Terminal Blocks 5.08MM EURO PLUG RA ME GRN 11A 2CKT | 0 |
|
Buy Now |
Part Details for 0395345202
0395345202 CAD Models
0395345202 Part Data Attributes
|
0395345202
Molex
Buy Now
Datasheet
|
Compare Parts:
0395345202
Molex
TERM BLOCK PLUG 2POS STR 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |