Part Details for 0395345019 by Molex
Overview of 0395345019 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395345019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395345019-ND
|
DigiKey | TERM BLOCK PLUG 19POS STR 5.08MM Min Qty: 360 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2503 | Buy Now |
DISTI #
0395345019
|
Avnet Americas | Conn Eurostyle Block F 19 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395345019) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0456 / $6.8909 | Buy Now |
DISTI #
MOL39534-5019
|
Heilind Electronics | 5.08MM EURO PLUG RA ME GRN 19 KT | Americas - 0 in Stock |
|
$8.4104 / $8.5360 | Buy Now |
DISTI #
000000000002977018
|
Sager | Pluggable Terminal Blocks 5.08MM EURO PLUG RA ME GRN 19CKT Min Qty: 360 | 0 |
|
$7.7500 / $8.0100 | Buy Now |