Part Details for 0395340713 by Molex
Overview of 0395340713 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395340713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395340713-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5.08MM Min Qty: 576 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6411 | Buy Now |
DISTI #
0395340713
|
Avnet Americas | Conn Eurostyle Block F 13 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395340713) RoHS: Compliant Min Qty: 576 Package Multiple: 288 Container: Bulk | 0 |
|
RFQ |