Part Details for 0395340504 by Molex
Overview of 0395340504 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395340504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395340504-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1440 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7218 | Buy Now |
DISTI #
0395340504
|
Avnet Americas | Conn Eurostyle Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395340504) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002449673
|
Sager | Pluggable Terminal Blocks 5.08MM EURO PLUG RA ME BLK AU 4CKT | 0 |
|
Buy Now |