Part Details for 0395338009 by Molex
Overview of 0395338009 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0395338009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26015-ND
|
DigiKey | TERM BLOCK PLUG 9POS 5.08MM Min Qty: 810 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4892 | Buy Now |
DISTI #
0395338009
|
Avnet Americas | Conn Eurostyle Block F 9 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395338009) RoHS: Compliant Min Qty: 810 Package Multiple: 270 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL39533-8009
|
Heilind Electronics | 5.08MM EURO PLUG VERT FWE GRN 9CKT | Americas - 0 in Stock |
|
$3.7210 / $4.0932 | Buy Now |
DISTI #
000000000002976759
|
Sager | Pluggable Terminal Blocks 5.08MM EURO PLUG VERT FWE GRN 9CKT Min Qty: 810 | 0 |
|
$3.3800 / $3.8400 | Buy Now |
Part Details for 0395338009
0395338009 CAD Models
0395338009 Part Data Attributes
|
0395338009
Molex
Buy Now
Datasheet
|
Compare Parts:
0395338009
Molex
TERM BLOCK PLUG 9POS 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |