There are no models available for this part yet.
Overview of 0395333520 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0395333520 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0395333520-ND
|
DigiKey | TERM BLOCK PLUG 20POS 5.08MM Min Qty: 252 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2440 | Buy Now | |
DISTI #
0395333520
|
Avnet Americas | Conn Eurostyle Block F 20 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395333520) RoHS: Compliant Min Qty: 252 Package Multiple: 126 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
V79:2366_28328153
|
Arrow Electronics | Conn Eurostyle Block F 20 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™ Min Qty: 1 Package Multiple: 1 Date Code: 1925 | Americas - 116 |
|
$10.9110 / $11.7370 | Buy Now | |
DISTI #
68776134
|
Verical | Conn Eurostyle Block F 20 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™ Min Qty: 1 Package Multiple: 1 Date Code: 1925 | Americas - 116 |
|
$10.9110 / $11.7370 | Buy Now | |
DISTI #
C1S549808355182
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 116 |
|
$11.7370 | Buy Now |
CAD Models for 0395333520 by Molex
Part Data Attributes for 0395333520 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|