There are no models available for this part yet.
Overview of 0395326011 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0395326011 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM25566-ND
|
DigiKey | TERM BLOCK HDR 11POS 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$1.3375 / $2.2000 | Buy Now | |
DISTI #
0395326011
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395326011) RoHS: Compliant Min Qty: 2880 Package Multiple: 720 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8151 / $2.0284 | Buy Now | |
DISTI #
MOL39532-6011
|
Heilind Electronics | 5.08MM EURO HEADER RA GRN 11C T | Americas - 0 in Stock |
|
$1.5888 / $1.6932 | Buy Now | |
DISTI #
000000000002789331
|
Sager | Pluggable Terminal Blocks 5.08MM EURO HEADER RA GRN 11CKT Min Qty: 2880 | 0 |
|
$1.5300 / $1.5900 | Buy Now |