Part Details for 0395321522 by Molex
Overview of 0395321522 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395321522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395321522-ND
|
DigiKey | TERM BLOCK HDR 22POS 5.08MM Min Qty: 840 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8385 | Buy Now |
DISTI #
0395321522
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395321522) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002976250
|
Sager | Pluggable Terminal Blocks 5.08MM EURO HEADER RA BLK AU 22CKT | 0 |
|
Buy Now |