Part Details for 0395321020 by Molex
Overview of 0395321020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395321020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395321020-ND
|
DigiKey | TERM BLOCK HDR 20POS 5.08MM Min Qty: 1680 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7330 | Buy Now |
DISTI #
0395321020
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395321020) RoHS: Compliant Min Qty: 1680 Package Multiple: 420 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5082 | Buy Now |
DISTI #
MOL39532-1020
|
Heilind Electronics | 5.08MM EURO HEADER RA BLK 20C T | Americas - 0 in Stock |
|
$3.0610 / $3.1068 | Buy Now |
Part Details for 0395321020
0395321020 CAD Models
0395321020 Part Data Attributes
|
0395321020
Molex
Buy Now
|
Compare Parts:
0395321020
Molex
|
Samacsys Manufacturer | Molex |