Part Details for 0395321007 by Molex
Overview of 0395321007 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395321007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395321007-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 5.08MM Min Qty: 4800 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9389 | Buy Now |
DISTI #
0395321007
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395321007) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1666 / $1.2832 | Buy Now |
DISTI #
MOL39532-1007
|
Heilind Electronics | 5.08MM EURO HEADER RA BLK 7CKT | Americas - 0 in Stock |
|
$1.0364 / $1.0883 | Buy Now |
Part Details for 0395321007
0395321007 CAD Models
0395321007 Part Data Attributes
|
0395321007
Molex
Buy Now
Datasheet
|
Compare Parts:
0395321007
Molex
TERM BLOCK HDR 7POS 90DEG 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |