-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 2POS 90DEG 5.08MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7845-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7744 In Stock |
|
$0.2380 / $0.4300 | Buy Now |
DISTI #
0395321002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395321002) RoHS: Compliant Min Qty: 9600 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3389 | Buy Now |
DISTI #
20M7342
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 20M7342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8420 Partner Stock |
|
$0.4580 / $0.6860 | Buy Now |
DISTI #
V99:2348_06465734
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2216 | Americas - 6804 |
|
$0.2329 / $0.4255 | Buy Now |
DISTI #
V36:1790_06465734
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2224 | Americas - 1577 |
|
$0.2459 / $0.6066 | Buy Now |
DISTI #
MOL39532-1002
|
Heilind Electronics | 5.08MM EURO HEADER RA BLK 2CKT | Americas - 0 in Stock |
|
$0.2800 / $0.2842 | Buy Now |
DISTI #
62250039
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2216 | Americas - 6804 |
|
$0.4255 | Buy Now |
DISTI #
69126668
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2224 | Americas - 1577 |
|
$0.3916 / $0.5054 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 20 |
|
$0.5040 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0395321002
Molex
Buy Now
Datasheet
|
Compare Parts:
0395321002
Molex
TERM BLOCK HDR 2POS 90DEG 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |