Part Details for 0395315012 by Molex
Overview of 0395315012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395315012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25985-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5.08MM Min Qty: 240 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5150 / $2.0119 | Buy Now |
DISTI #
0395315012
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395315012) RoHS: Compliant Min Qty: 2160 Package Multiple: 720 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8935 / $2.1894 | Buy Now |
DISTI #
MOL39531-5012
|
Heilind Electronics | 5.08MM EURO HEADER VERT OE GR 12CKT | Americas - 0 in Stock |
|
$1.8504 / $1.8781 | Buy Now |