Part Details for 0395315006 by Molex
Overview of 0395315006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395315006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25979-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1342 In Stock |
|
$0.5807 / $1.7700 | Buy Now |
DISTI #
0395315006
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395315006) RoHS: Compliant Min Qty: 4320 Package Multiple: 1440 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9972 / $1.0970 | Buy Now |
DISTI #
MOL39531-5006
|
Heilind Electronics | 5.08MM EURO HEADER VERT OE GR 6CKT | Americas - 0 in Stock |
|
$0.8729 / $0.9303 | Buy Now |
Part Details for 0395315006
0395315006 CAD Models
0395315006 Part Data Attributes
|
0395315006
Molex
Buy Now
|
Compare Parts:
0395315006
Molex
|
Samacsys Manufacturer | Molex |