There are no models available for this part yet.
Overview of 0395314009 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0395314009 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0395314009-ND
|
DigiKey | TERM BLOCK HDR 9POS VERT 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
869 In Stock |
|
$1.3178 / $3.0500 | Buy Now | |
DISTI #
0395314009
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395314009) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5573 / $1.8007 | Buy Now | |
DISTI #
MOL39531-4009
|
Heilind Electronics | 5.08MM EURO HEADER VERT HT BL 9CKT | Americas - 0 in Stock |
|
$1.4494 / $1.5447 | Buy Now |
CAD Models for 0395314009 by Molex
Part Data Attributes for 0395314009 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
14 Weeks
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|