Part Details for 0395314002 by Molex
Overview of 0395314002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395314002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395314002-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3009 / $1.1300 | Buy Now |
DISTI #
0395314002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395314002) RoHS: Compliant Min Qty: 7200 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3987 | Buy Now |
DISTI #
MOL39531-4002
|
Heilind Electronics | 5.08MM EURO HEADER VERT HT BL 2CKT | Americas - 0 in Stock |
|
$0.3294 / $0.3344 | Buy Now |
Part Details for 0395314002
0395314002 CAD Models
0395314002 Part Data Attributes
|
0395314002
Molex
Buy Now
Datasheet
|
Compare Parts:
0395314002
Molex
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |