There are no models available for this part yet.
Overview of 0395310523 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0395310523 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0395310523-ND
|
DigiKey | TERM BLOCK HDR 23POS VERT 5.08MM Min Qty: 720 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4631 | Buy Now | |
DISTI #
0395310523
|
Avnet Americas | Conn Shrouded Header HDR 23 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395310523) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000002976052
|
Sager | Pluggable Terminal Blocks 5.08MM EURO HEADER VERT OE BLK AU 23CKT | 0 |
|
Buy Now |