Part Details for 0395310511 by Molex
Overview of 0395310511 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395310511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395310511-ND
|
DigiKey | TERM BLOCK HDR 11POS VERT 5.08MM Min Qty: 1440 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8482 | Buy Now |
DISTI #
0395310511
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395310511) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002976042
|
Sager | Pluggable Terminal Blocks 5.08MM EURO HEADER VERT OE BLK AU 11CKT | 0 |
|
Buy Now |