Part Details for 0395310023 by Molex
Overview of 0395310023 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395310023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395310023-ND
|
DigiKey | TERM BLOCK HDR 23POS VERT 5.08MM Min Qty: 1440 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2226 | Buy Now |
DISTI #
0395310023
|
Avnet Americas | Conn Shrouded Header HDR 23 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395310023) RoHS: Compliant Min Qty: 1440 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ |
Part Details for 0395310023
0395310023 CAD Models
0395310023 Part Data Attributes
|
0395310023
Molex
Buy Now
Datasheet
|
Compare Parts:
0395310023
Molex
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 23 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |