Part Details for 0395310010 by Molex
Overview of 0395310010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395310010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395310010-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5.08MM Min Qty: 2700 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3342 | Buy Now |
DISTI #
0395310010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395310010) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1727 / $1.3099 | Buy Now |
DISTI #
MOL39531-0010
|
Heilind Electronics | 5.08MM EURO HEADER VERT OE BL 10CKT | Americas - 0 in Stock |
|
$1.4659 / $1.5621 | Buy Now |
DISTI #
000000000002119364
|
Sager | Pluggable Terminal Blocks 5.08MM EURO HEADER VERT OE BLK 10CKT Min Qty: 2700 | 0 |
|
$1.3500 / $1.4700 | Buy Now |