Part Details for 0395310005 by Molex
Overview of 0395310005 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395310005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23212-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4168 In Stock |
|
$0.6160 / $1.5000 | Buy Now |
DISTI #
0395310005
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395310005) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5798 / $0.6168 | Buy Now |
DISTI #
V79:2366_28866417
|
Arrow Electronics | Conn Shrouded Header (2 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 4900 |
|
$0.6010 / $1.0812 | Buy Now |
DISTI #
MOL39531-0005
|
Heilind Electronics | 5.08MM EURO HEADER VERT OE BL 5CKT | Americas - 0 in Stock |
|
$0.7247 / $0.7356 | Buy Now |
DISTI #
77899516
|
Verical | Conn Shrouded Header (2 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2240 | Americas - 4900 |
|
$0.6010 / $0.7580 | Buy Now |
DISTI #
000000000002119359
|
Sager | Pluggable Terminal Blocks 5.08MM EURO HEADER VERT OE BLK 5CKT Min Qty: 5400 | 0 |
|
$0.6677 / $0.6900 | Buy Now |