Part Details for 0395305009 by Molex
Overview of 0395305009 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395305009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25971-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
510 In Stock |
|
$3.2321 / $7.0500 | Buy Now |
DISTI #
0395305009
|
Avnet Americas | Conn Eurostyle Block F 9 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395305009) RoHS: Compliant Min Qty: 936 Package Multiple: 468 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2498 / $4.1385 | Buy Now |
DISTI #
MOL39530-5009
|
Heilind Electronics | 5.08MM EURO PLUG RA GRN 9CKT | Americas - 0 in Stock |
|
$3.2168 / $3.5912 | Buy Now |
DISTI #
000000000002789307
|
Sager | Pluggable Terminal Blocks 5.08MM EURO PLUG RA GRN 9CKT Min Qty: 936 | 0 |
|
$2.9600 / $3.3700 | Buy Now |
Part Details for 0395305009
0395305009 CAD Models
0395305009 Part Data Attributes
|
0395305009
Molex
Buy Now
Datasheet
|
Compare Parts:
0395305009
Molex
TERM BLOCK PLUG 9POS STR 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |