Part Details for 0395287048 by Molex
Overview of 0395287048 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395287048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395287048-ND
|
DigiKey | TERM BLOCK HDR 48POS VERT 5MM Min Qty: 960 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6138 | Buy Now |
DISTI #
0395287048
|
Avnet Americas | Conn Shrouded Header HDR 48 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395287048) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003902115
|
Sager | Pluggable Terminal Blocks 5.00MM EUR DR HDR VERT OE GRN 48CKT | 0 |
|
Buy Now |