Part Details for 0395285006 by Molex
Overview of 0395285006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395285006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395285006-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5MM Min Qty: 2304 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9772 | Buy Now |
DISTI #
0395285006
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395285006) RoHS: Compliant Min Qty: 2304 Package Multiple: 768 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9556 / $1.1049 | Buy Now |
DISTI #
MOL39528-5006
|
Heilind Electronics | 5.0MM EURO HEADER RA DL STACK GRN 6CKT | Americas - 0 in Stock |
|
$1.0038 / $1.0698 | Buy Now |