Part Details for 0395281036 by Molex
Overview of 0395281036 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395281036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395281036
|
Avnet Americas | 5.00MM EUR DR HDR HORZ CE BLK 36CKT - Bulk (Alt: 0395281036) Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7845 / $5.8788 | Buy Now |
DISTI #
MOL39528-1036
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39528-1036 | Americas - 0 in Stock |
|
$6.3731 / $7.0105 | Buy Now |
DISTI #
000000000007234805
|
Sager | 5.00MM EUR DR HDR HORZ CE BLK 36CKT Min Qty: 960 | 0 |
|
$5.7900 / $6.5700 | Buy Now |
Part Details for 0395281036
0395281036 CAD Models
0395281036 Part Data Attributes
|
0395281036
Molex
Buy Now
Datasheet
|
Compare Parts:
0395281036
Molex
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLARIZED | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 36 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |