Part Details for 0395280018 by Molex
Overview of 0395280018 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395280018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395280018-ND
|
DigiKey | TERM BLOCK HDR 18POS 90DEG 5MM Min Qty: 1920 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7260 | Buy Now |
DISTI #
0395280018
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395280018) RoHS: Compliant Min Qty: 1920 Package Multiple: 192 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3963 / $2.6072 | Buy Now |
DISTI #
MOL39528-0018
|
Heilind Electronics | 5.0MM EURO HEADER RA DL STACK BLK 18CKT | Americas - 0 in Stock |
|
$3.1821 / $3.2296 | Buy Now |
DISTI #
000000000003902048
|
Sager | Pluggable Terminal Blocks 5.0MM EURO HEADER RA DL STACK BLK 18CKT Min Qty: 1920 | 0 |
|
$2.9300 / $3.0300 | Buy Now |
Part Details for 0395280018
0395280018 CAD Models
0395280018 Part Data Attributes
|
0395280018
Molex
Buy Now
Datasheet
|
Compare Parts:
0395280018
Molex
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLARIZED | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |