Part Details for 0395277024 by Molex
Overview of 0395277024 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395277024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395277024-ND
|
DigiKey | TERM BLOCK PLUG 24POS 270DEG 5MM Min Qty: 360 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8926 | Buy Now |
DISTI #
000000000003902024
|
Sager | Pluggable Terminal Blocks 5.00MM EURO PLUG VERT ME RWE GRN 24CKT | 0 |
|
Buy Now |