Part Details for 0395265003 by Molex
Overview of 0395265003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395265003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25938-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5MM Min Qty: 3920 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4482 | Buy Now |
DISTI #
0395265003
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395265003) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3777 / $0.4109 | Buy Now |
DISTI #
MOL39526-5003
|
Heilind Electronics | 5.0MM EURO HEADER RA ME GRN 3 KT | Americas - 0 in Stock |
|
$0.4776 / $0.5090 | Buy Now |
DISTI #
000000000003901932
|
Sager | Pluggable Terminal Blocks 5.0MM EURO HEADER RA ME GRN 3CKT Min Qty: 3600 | 0 |
|
$0.4401 / $0.4938 | Buy Now |