Part Details for 0395255002 by Molex
Overview of 0395255002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395255002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25926-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3687 In Stock |
|
$0.2000 / $0.5700 | Buy Now |
DISTI #
0395255002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395255002) RoHS: Compliant Min Qty: 6480 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3788 | Buy Now |
DISTI #
MOL39525-5002
|
Heilind Electronics | 5.0MM EURO HEADER VERT ME 2CKT | Americas - 0 in Stock |
|
$0.3129 / $0.3177 | Buy Now |