Part Details for 0395245020 by Molex
Overview of 0395245020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0395245020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395245020-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 5MM Min Qty: 360 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7094 | Buy Now |
DISTI #
0395245020
|
Avnet Americas | Conn Eurostyle Block F 20 POS 5mm Screw RA Cable Mount 18A - Bulk (Alt: 0395245020) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4387 / $7.3389 | Buy Now |
DISTI #
MOL39524-5020
|
Heilind Electronics | 5.0MM EURO PLUG RA ME GRN 20C T | Americas - 0 in Stock |
|
$8.9572 / $9.0909 | Buy Now |
DISTI #
000000000003901858
|
Sager | Pluggable Terminal Blocks 5.0MM EURO PLUG RA ME GRN 20CKT Min Qty: 360 | 0 |
|
$8.2500 / $8.5300 | Buy Now |