Part Details for 0395238314 by Molex
Overview of 0395238314 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395238314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395238314-ND
|
DigiKey | TERM BLOCK PLUG 14POS 90DEG 5MM Min Qty: 540 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9380 | Buy Now |
DISTI #
000000000002975738
|
Sager | Pluggable Terminal Blocks 5.0MM EURO PLUG VERT FWE GRN 10AV 14CKT | 0 |
|
Buy Now |
Part Details for 0395238314
0395238314 CAD Models
0395238314 Part Data Attributes
|
0395238314
Molex
Buy Now
Datasheet
|
Compare Parts:
0395238314
Molex
TERM BLOCK PLUG 14POS 90DEG 5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |