Part Details for 0395238015 by Molex
Results Overview of 0395238015 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0395238015 Information
0395238015 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0395238015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395238015-ND
|
DigiKey | TERM BLOCK PLUG 15POS 90DEG 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
180 In Stock |
|
$4.6608 / $10.3300 | Buy Now |
DISTI #
0395238015
|
Avnet Americas | Conn Eurostyle Block F 15 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395238015) RoHS: Compliant Min Qty: 540 Package Multiple: 180 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6850 / $5.7854 | Buy Now |
DISTI #
MOL39523-8015
|
Heilind Electronics | 5.0MM EURO PLUG VERT FWE GRN 5CKT | Americas - 0 in Stock |
|
$6.0793 / $6.7869 | Buy Now |
DISTI #
000000000002975716
|
Sager | Pluggable Terminal Blocks 5.0MM EURO PLUG VERT FWE GRN 15CKT Min Qty: 540 | 0 |
|
$5.6000 / $6.3600 | Buy Now |