Part Details for 0395233514 by Molex
Overview of 0395233514 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0395233514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395233514-ND
|
DigiKey | TERM BLOCK PLUG 14POS 90DEG 5MM Min Qty: 360 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5681 | Buy Now |
DISTI #
000000000002975516
|
Sager | Pluggable Terminal Blocks 5.0MM EURO PLUG VERT FWE BLK AU 14CKT | 0 |
|
Buy Now |
Part Details for 0395233514
0395233514 CAD Models
0395233514 Part Data Attributes
|
0395233514
Molex
Buy Now
Datasheet
|
Compare Parts:
0395233514
Molex
TERM BLOCK PLUG 14POS 90DEG 5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |