Part Details for 0395233507 by Molex
Overview of 0395233507 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395233507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395233507-ND
|
DigiKey | TERM BLOCK PLUG 7POS 90DEG 5MM Min Qty: 720 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2253 | Buy Now |
DISTI #
0395233507
|
Avnet Americas | Conn Eurostyle Block F 7 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395233507) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002975509
|
Sager | Pluggable Terminal Blocks 5.0MM EURO PLUG VERT FWE BLK AU 7CKT | 0 |
|
Buy Now |
Part Details for 0395233507
0395233507 CAD Models
0395233507 Part Data Attributes
|
0395233507
Molex
Buy Now
|
Compare Parts:
0395233507
Molex
|
Samacsys Manufacturer | Molex |