Part Details for 0395224013 by Molex
Overview of 0395224013 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0395224013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395224013-ND
|
DigiKey | TERM BLOCK HDR 13POS 90DEG 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7449 / $4.0500 | Buy Now |
DISTI #
0395224013
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395224013) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5203 | Buy Now |
DISTI #
MOL39522-4013
|
Heilind Electronics | 5.0MM EURO HEADER RA HT BLK 1 CKT | Americas - 0 in Stock |
|
$2.0325 / $2.0629 | Buy Now |
Part Details for 0395224013
0395224013 CAD Models
0395224013 Part Data Attributes
|
0395224013
Molex
Buy Now
Datasheet
|
Compare Parts:
0395224013
Molex
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |