-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395224002-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3009 / $1.1300 | Buy Now |
DISTI #
0395224002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395224002) RoHS: Compliant Min Qty: 7200 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3987 | Buy Now |
DISTI #
MOL39522-4002
|
Heilind Electronics | 5.0MM EURO HEADER RA HT BLK 2 KT | Americas - 0 in Stock |
|
$0.2941 / $0.3182 | Buy Now |
DISTI #
0395224002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395224002) RoHS: Compliant Min Qty: 7200 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0395224002
Molex
Buy Now
Datasheet
|
Compare Parts:
0395224002
Molex
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |