Part Details for 0395221008 by Molex
Overview of 0395221008 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395221008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7815-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1937 In Stock |
|
$1.1058 / $2.2400 | Buy Now |
DISTI #
0395221008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395221008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1020 |
|
$1.2858 / $2.1608 | Buy Now |
DISTI #
20M7253
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 20M7253) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 76 Partner Stock |
|
$1.7100 | Buy Now |
DISTI #
MOL39522-1008
|
Heilind Electronics | 5.0MM EURO HEADER RA BLK 8CKT | Americas - 2130 in Stock |
|
$1.1529 / $1.2287 | Buy Now |
DISTI #
39522-1008
|
TTI | Pluggable Terminal Blocks 5.0MM EURO HEADER RA BLK 8CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 3240 Package Multiple: 1080 Container: Each | Americas - 0 |
|
$1.1400 | Buy Now |
DISTI #
MOL39522-1008
|
Interstate Connecting Components | 5.0MM EURO HEADER RA BLK 8CKT | 710 |
|
$1.1529 / $1.2287 | Buy Now |