Part Details for 0395216020 by Molex
Overview of 0395216020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395216020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395216020-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 5MM Min Qty: 1560 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6341 | Buy Now |
DISTI #
0395216020
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395216020) RoHS: Compliant Min Qty: 1560 Package Multiple: 390 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3051 / $2.5080 | Buy Now |
DISTI #
MOL39521-6020
|
Heilind Electronics | 5.0MM EURO HEADER VERT GRN 20 KT | Americas - 0 in Stock |
|
$3.0610 / $3.1068 | Buy Now |
DISTI #
000000000002975263
|
Sager | Pluggable Terminal Blocks 5.0MM EURO HEADER VERT GRN 20CKT Min Qty: 1560 | 0 |
|
$2.8200 / $2.9100 | Buy Now |