Part Details for 0395216014 by Molex
Overview of 0395216014 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395216014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395216014-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
600 In Stock |
|
$1.6915 / $3.6200 | Buy Now |
DISTI #
0395216014
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395216014) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0325 / $2.3502 | Buy Now |
DISTI #
MOL39521-6014
|
Heilind Electronics | 5.0MM EURO HEADER VERT GRN 14 KT | Americas - 0 in Stock |
|
$1.9863 / $2.0160 | Buy Now |
Part Details for 0395216014
0395216014 CAD Models
0395216014 Part Data Attributes
|
0395216014
Molex
Buy Now
|
Compare Parts:
0395216014
Molex
|
Samacsys Manufacturer | Molex |