Part Details for 0395211017 by Molex
Overview of 0395211017 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395211017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395211017-ND
|
DigiKey | TERM BLOCK HDR 17POS VERT 5MM Min Qty: 1950 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3308 | Buy Now |
DISTI #
0395211017
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395211017) RoHS: Compliant Min Qty: 1950 Package Multiple: 390 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6544 / $3.0694 | Buy Now |
DISTI #
MOL39521-1017
|
Heilind Electronics | 5.0MM EURO HEADER VERT BLK 17 KT | Americas - 0 in Stock |
|
$2.6106 / $2.6496 | Buy Now |