Part Details for 0395205704 by Molex
Overview of 0395205704 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0395205704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395205704-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5MM Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5756 | Buy Now |
DISTI #
0395205704
|
Avnet Americas | Conn Eurostyle Block F 4 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395205704) RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1080 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002975193
|
Sager | Pluggable Terminal Blocks 5.0MM EURO PLUG RA GRN 11A AU 4CKT | 0 |
|
Buy Now |