Part Details for 0395205102 by Molex
Overview of 0395205102 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395205102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395205102-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5MM Min Qty: 6480 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4858 | Buy Now |
DISTI #
0395205102
|
Avnet Americas | Conn Eurostyle Block F 2 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395205102) RoHS: Compliant Min Qty: 6480 Package Multiple: 2160 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL39520-5102
|
Heilind Electronics | 5.0MM EURO PLUG RA GRN 10 T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000002298783
|
Sager | Pluggable Terminal Blocks 5.0MM EURO PLUG RA GRN 10A 2CKT | 0 |
|
Buy Now |