Part Details for 0395205013 by Molex
Overview of 0395205013 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0395205013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395205013-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
288 In Stock |
|
$4.4184 / $7.3000 | Buy Now |
DISTI #
0395205013
|
Avnet Americas | Conn Eurostyle Block F 13 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395205013) RoHS: Not Compliant Min Qty: 864 Package Multiple: 288 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2782 / $5.7765 | Buy Now |
DISTI #
MOL39520-5013
|
Heilind Electronics | 5.0MM EURO PLUG RA GRN 13CKT | Americas - 0 in Stock |
|
$4.7215 / $5.1938 | Buy Now |
DISTI #
000000000002975089
|
Sager | Pluggable Terminal Blocks 5.0MM EURO PLUG RA GRN 13CKT Min Qty: 864 | 0 |
|
$4.2800 / $4.8700 | Buy Now |
Part Details for 0395205013
0395205013 CAD Models
0395205013 Part Data Attributes
|
0395205013
Molex
Buy Now
Datasheet
|
Compare Parts:
0395205013
Molex
TERM BLOCK PLUG 13POS STR 5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |