Part Details for 0395205005 by Molex
Overview of 0395205005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395205005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25864-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1462 In Stock |
|
$1.3123 / $3.0400 | Buy Now |
DISTI #
0395205005
|
Avnet Americas | Conn Eurostyle Block F 5 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395205005) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8227 / $2.1077 | Buy Now |
DISTI #
MOL39520-5005
|
Heilind Electronics | 5.0MM EURO PLUG RA GRN 5CKT | Americas - 0 in Stock |
|
$1.7813 / $1.8080 | Buy Now |