Part Details for 0395205003 by Molex
Overview of 0395205003 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0395205003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23203-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1096 In Stock |
|
$0.6546 / $1.9200 | Buy Now |
DISTI #
0395205003
|
Avnet Americas | Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395205003) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7906 / $0.9715 | Buy Now |
DISTI #
39520-5003
|
Avnet Americas | Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 39520-5003) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V36:1790_14021606
|
Arrow Electronics | Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2424 | Americas - 2536 |
|
$0.7906 / $1.8850 | Buy Now |
DISTI #
MOL39520-5003
|
Heilind Electronics | 5.0MM EURO PLUG RA GRN 3CKT | Americas - 0 in Stock |
|
$1.0030 / $1.0532 | Buy Now |
DISTI #
82781365
|
Verical | Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™ RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2424 | Americas - 2536 |
|
$0.7906 / $1.0987 | Buy Now |
DISTI #
000000000002298778
|
Sager | Pluggable Terminal Blocks 5.0MM EURO PLUG RA GRN 3CKT Min Qty: 2880 | 0 |
|
$0.9105 / $0.9878 | Buy Now |
Part Details for 0395205003
0395205003 CAD Models
0395205003 Part Data Attributes
|
0395205003
Molex
Buy Now
Datasheet
|
Compare Parts:
0395205003
Molex
TERM BLOCK PLUG 3POS STR 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |