There are no models available for this part yet.
Overview of 0395200110 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0395200110 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0395200110-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5MM Min Qty: 864 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3543 | Buy Now | |
DISTI #
0395200110
|
Avnet Americas | Conn Eurostyle Block F 10 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395200110) RoHS: Compliant Min Qty: 864 Package Multiple: 432 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000002974990
|
Sager | Pluggable Terminal Blocks 5.0MM EURO PLUG RA BLK 10A 10CKT | 0 |
|
Buy Now |