There are no models available for this part yet.
Overview of 0395200105 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0395200105 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0395200105-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2150 In Stock |
|
$1.6572 / $2.7300 | Buy Now | |
DISTI #
0395200105
|
Avnet Americas | Conn Eurostyle Block F 5 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 0395200105) Min Qty: 1800 Package Multiple: 900 Container: Bulk | 0 |
|
RFQ |